
Analogue Display 48 x 24 mm 0. . .60 mVDC, GTS 2010 H,0-60MV, 0-100%, GMC
GMC GTS2010H,0-60MV,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | Landscape |
| Scale | 0...100% |
| Dimensions W x H | 48 x 24 mm |
| Mounting depth | 75 |
| Termination | Connection via shunt |
| Section | 45 x 22.2 mm |
| RoHS | Compliant |
No datasheet is available for this part.
