Analogue Display 24 x 72 mm 0. . .100 uADC, GTS 2011 V,0-100UA, GMC
GMC GTS2011V,0-100UA technical specifications.
| Accuracy class | 1.5 |
| Construction form | Portrait |
| Scale | 0...100 µA |
| Dimensions W x H | 24 x 72 mm |
| Mounting depth | 98 |
| Termination | Connection, direct |
| Section | 22.2 x 68 mm |
| RoHS | Compliant |
No datasheet is available for this part.
