GMC GTS2053H,0-100UA technical specifications.
| Accuracy class | 1.5 |
| Construction form | Landscape |
| Scale | 0...100 µA |
| Dimensions W x H | 96 x 24 mm |
| Mounting depth | 118 |
| Termination | Connection, direct |
| Section | 92 x 22.2 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS2053H,0-100UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
