Analogue Display 96 x 24 mm 0. . .1 mADC, GTS 2053 H,0-1MA, 0-100%, GMC
Checking distributor stock and pricing after the page loads.
GMC GTS2053H,0-1MA,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | Landscape |
| Scale | 0...100% |
| Dimensions W x H | 96 x 24 mm |
| Mounting depth | 118 |
| Termination | Connection, direct |
| Section | 92 x 22.2 mm |
| RoHS | Compliant |
