Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GMC GTS2053H,0-20MA,0-100% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GMC GTS2053H,0-20MA,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | Landscape |
| Scale | 0...100% |
| Dimensions W x H | 96 x 24 mm |
| Mounting depth | 118 |
| Termination | Connection, direct or via measuring transducer |
| Section | 92 x 22.2 mm |
| RoHS | Compliant |
Download the complete datasheet for GMC GTS2053H,0-20MA,0-100% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.