
Analogue Display 24 x 96 mm 0. . .100 uADC, GTS 2053 V,0-100UA, GMC
Checking distributor stock and pricing after the page loads.
GMC GTS2053V,0-100UA technical specifications.
| Accuracy class | 1.5 |
| Construction form | Portrait |
| Scale | 0...100 µA |
| Dimensions W x H | 24 x 96 mm |
| Mounting depth | 118 |
| Termination | Connection, direct |
| Section | 22.2 x 92 mm |
| RoHS | Compliant |
