
Analogue Display 24 x 96 mm 0. . .60 mVDC, GTS 2053 V,0-60MV, 0-100%, GMC
GMC GTS2053V,0-60MV,0-100% technical specifications.
| Accuracy class | 1.5 |
| Construction form | Portrait |
| Scale | 0...100% |
| Dimensions W x H | 24 x 96 mm |
| Mounting depth | 118 |
| Termination | Connection via shunt |
| Section | 22.2 x 92 mm |
| RoHS | Compliant |
No datasheet is available for this part.
