Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the GMC SINEAXA210/149783 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Ratings | IP66 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for GMC SINEAXA210/149783 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.