12-circuit, 3-row, straight pin and socket header with a 5.03mm pitch. Features male contact gender, tin-plated bronze and brass contacts, and a 5A current rating. Operates within a -40°C to 105°C temperature range and has a 250V voltage rating. Through-hole mount with solder termination, housed in black UL94 V-2 flammability rated plastic.
Sign in to ask questions about the Molex 0050291412 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0050291412 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 5A |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Row Spacing | 0.198inch |
| Series | 3099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0050291412 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.