The 1414K enclosure is a grey steel, metal-bodied enclosure with a rating of IP54. It measures 5 inches in height, 12 inches in length, and 10 inches in width. The enclosure is made of steel and metal, and is compliant with RoHS regulations.
Hammond 1414K technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Grey |
| Height | 5inch |
| Housing Color | Grey |
| Length | 12inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1414 |
| Weight | 13lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1414K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.