The 1457N1201EBK is a shielded wall mount enclosure from Hammond, featuring a black body with an IP54 rating. It has a 104 package type, measuring 5.079 inches in length, 4.252 inches in width, and 2.308 inches in height. The enclosure is made of aluminium and metal materials, weighing 0.7 pounds and having a thickness of 0.06 inches. It is packaged individually in a bag.
Hammond 1457N1201EBK technical specifications.
| Body Color | Black |
| Package/Case | 104 |
| Color | Black |
| Features | Shielded |
| Height | 2.308inch |
| Length | 5.079inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1457E |
| Thickness | 0.06inch |
| Weight | 0.7lb |
| Width | 4.252inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1457N1201EBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.