The 1591BGY enclosure is made from ABS plastic with a grey color and flammability rating of UL94 V-0. It has a box mount and a length of 112mm, a width of 2.4inch, and a height of 31mm. The enclosure is rated for IP54 and is not Reach SVHC compliant.
Hammond 1591BGY technical specifications.
| Body Material | ABS, Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 112mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.163lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591BGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.