The 1591MBK enclosure is made from black ABS plastic with a flammability rating of UL94 V-0. It has an IP54 rating and measures 85mm in length, 2.2inch in width, and 25mm in height. The enclosure is lead-free and weighs 0.109lb. It is available in bulk packaging with a quantity of one per package.
Hammond 1591MBK technical specifications.
| Body Material | ABS, Plastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 85mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1591 |
| Weight | 0.109lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1591MBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.