General purpose barrier strip terminal block featuring a 76A maximum current rating and 690V voltage rating. This 3-position, 1-row terminal block utilizes screw termination for wire gauges ranging from 6AWG to 20AWG. Constructed from green polyamide with copper, tin contacts, it offers a 10.16mm pitch and straight orientation. Approvals include UL, CSA, VDE, cULus, CB, and EAC, with RoHS compliance confirmed.
Sign in to ask questions about the Phoenix Contact 1774137 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1774137 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Copper, Tin |
| Current | 60A |
| Current Rating | 76A |
| Depth | 29.3mm |
| Gender | Male |
| Height | 30.48mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Material | Polyamide |
| Max Current Rating | 76A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Width | 34.3mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1774137 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.