This female crimp terminal is made of copper and copper alloy with a tin plating. It is compliant with ELV and lead-free standards, and is packaged in bulk quantities. The terminal is insulated with a diameter of 0.235inch and has a thickness of 0.028inch. It is available in quantities of 100 and is suitable for use with wire gauges ranging from 18 to 22 AWG.
Molex 19164-0004 technical specifications.
| Color | Red |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Diameter | 0.235inch |
| Lead Free | Lead Free |
| Length | 42.2mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19164 |
| Termination | Crimp |
| Thickness | 0.028inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.