Right angle RF coaxial connector for cable mounting. Features a brass body with gold plating and a gold-plated brass center contact. Operates up to 6 GHz with 50 Ohm impedance and 0.1dB insertion loss. Dielectric is PTFE, and the connector is rated for 225V and 500 mating cycles. Suitable for temperatures from -65°C to 165°C.
Sign in to ask questions about the Amphenol 252109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 252109 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 225V |
| Weight | 0.029983oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 252109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.