This 10-position female header from Molex features a maximum current rating of 7A and a maximum voltage rating of 250V AC. It is designed for cable mount applications and has an operating temperature range of 0 to 75°C. The header is available in a package quantity of 500 units per pack and is compliant with RoHS regulations.
Sign in to ask questions about the Molex 26-03-4101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 26-03-4101 technical specifications.
| Contact Gender | Female |
| Depth | 17mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 40.44mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 6442 |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 26-03-4101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.