2-position, 2-contact straight 1/4" phone plug for cable mounting. Features a shielded, metal body constructed from brass and copper alloy with silver finish. Nickel and tin plated contacts ensure reliable signal transmission. Designed for solder termination and accommodates wire/cable diameters up to 0.29 inches.
Sign in to ask questions about the Switchcraft 280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 280 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Copper Alloy |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 12.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 73.02mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LITTEL-PLUG® |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Diameter | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.