The Grey Steel Desktop Enclosure 204 is a steel enclosure with a grey finish, measuring 2.27 inches in height, 7.94 inches in length, and 11.83 inches in width. It is made of steel and aluminum materials, and is designed for desktop mounting. The enclosure is packaged individually and is not RoHS compliant. It is not Reach SVHC compliant.
Hammond 500-0950 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Package/Case | 204 |
| Color | Grey |
| Height | 2.27inch |
| Length | 7.94inch |
| Material | Steel, Metal, Aluminium |
| Mount | Desktop |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 500 |
| Weight | 6.349lb |
| Width | 11.83inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 500-0950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.