The Molex 51103-0600 is a 6-position cable receptacle with a 2.5mm pitch. It is designed for use in applications where a high level of reliability and durability are required. The receptacle is constructed from PBT, a high-temperature-resistant material, and is rated for operation between -40°C and 105°C. It is also lead free and RoHS compliant, making it suitable for use in a wide range of applications.
Molex 51103-0600 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Depth | 9.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51103 |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.