This 3-pole relay from Schneider features a contact current rating of 30A and a voltage rating of 600V AC. It is designed for panel mounting and has a termination type of quick connect. The relay operates within a temperature range of 0°C to 65°C and has approvals from UL, CSA, and CE.
Schneider 8910DPA33V02 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Current Rating | 30A |
| Depth | 0.157inch |
| Length | 2.37inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | 8910DPA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider 8910DPA33V02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.