The AD-2440RBS2.1 is a 24V power supply with a maximum output current of 400mA and a maximum output power of 9.6W. It operates on a 230V supply voltage and has a nominal output voltage of 24V. The power supply is designed for plug-in mounting and has a 2.1mm x 5mm x 12mm output connector. It is not SVHC compliant.
Stontronics AD-2440RBS2.1 technical specifications.
| Max Input Voltage | 230V |
| Max Output Current | 400mA |
| Max Output Power | 9.6W |
| Mount | Plug-In |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | 2.1mm x 5mm x 12mm |
| Output Current | 400mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics AD-2440RBS2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.