Single-channel optocoupler with Triac AC output, featuring 600V isolation and 100mA load current capability. Designed for zero-crossing and random phase applications, this component offers 5kV isolation voltage and operates with a 20mA input current. The 4-pin DIP package supports through-hole mounting on PCBs and is RoHS compliant. Maximum power dissipation is 500mW, with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Panasonic APT1211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1211 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Load Current | 100mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | APT |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.