The AX3MB connector features a 3-position, free hanging design with a current rating of 15A and a voltage rating of 133V. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The connector is made of zinc die cast shell material and has a silver-plated brass contact with a silver finish. It is rated to IP40 and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol AX3MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol AX3MB technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 21.2mm |
| Gender | Male |
| Length | 74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | AX |
| Shell Material | ZINC DIE CAST |
| Termination | Solder |
| Voltage Rating | 133V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AX3MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.