The AX500-2PQG208 is a high-speed FPGA from Microsemi, featuring a maximum operating frequency of 870MHz and a supply voltage range of 1.425V to 1.575V. It is packaged in a PQFP with a height of 3.4mm and a length of 28mm, and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi AX500-2PQG208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi AX500-2PQG208 technical specifications.
| Package/Case | PQFP |
| Frequency | 870MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 870MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 500000 |
| Number of I/Os | 115 |
| Number of Logic Blocks (LABs) | 8064 |
| Number of Logic Elements/Cells | 5376 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Series | Axcelerator |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi AX500-2PQG208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.