Radial-leaded, through-hole mount metallized polyester film capacitor with a 10µF capacitance and 63V DC rated voltage. Features a 15mm lead pitch and a wide operating temperature range from -55°C to 125°C. This RoHS compliant component offers 10% capacitance tolerance and a 40V AC voltage rating.
TDK B32522C0106K000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32522 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C0106K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.