This film capacitor features a capacitance of 1nF with a tolerance of 10% and a voltage rating of 63V. It has a radial construction with a lead diameter of 0.5mm and a lead length of 6mm. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
TDK B32529C102K289 technical specifications.
| Capacitance | 1nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C102K289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.