The TDK B59606A110A62 is a 2-electrode gas discharge tube with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package quantity of 2000 and is packaged in tape and reel. The device is not radiation hardened and its compliance with Reach SVHC is unknown. It is designed for use in overvoltage and ESD protection applications.
TDK B59606A110A62 technical specifications.
| Package/Case | 1210 |
| Depth | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK B59606A110A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.