TDK B59701A130A62 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | Superior Series |
| Tolerance | 5% |
| Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59701A130A62 to view detailed technical specifications.
No datasheet is available for this part.