The BC80725 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of -45V and a collector-emitter voltage of 45V. It has a maximum collector current of 500mA and a maximum power dissipation of 250mW. The transistor is packaged in a SOT-23 package and is available on tape and reel. It operates over a temperature range of -65°C to 150°C.
Onsemi BC80725 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | -45V |
| Collector Emitter Voltage (VCEO) | -45V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 160 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BC807 |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC80725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.