The BTS3142DATMA1 is a low side driver from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 4.6A and a maximum power dissipation of 59W. The device is packaged in a TO-252-3 package and is suitable for surface mount applications. It is RoHS compliant and halogen free.
Infineon BTS3142DATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Drain to Source Voltage (Vdss) | 42V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.6A |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 4.6A |
| Packaging | Cut Tape |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS3142DATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.