Single-stage thermoelectric module featuring a 6A current rating and a maximum operating supply voltage of 3.8VDC. Achieves a maximum temperature difference (Delta Tmax) of 72°C with a module resistance of 0.5 Ohms. Offers a maximum dissipative load of 13.6W, suitable for applications with hot side temperatures up to 50°C.
CUI Devices CP60133 technical specifications.
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 3.8(DC)V |
| Current Rating | 6A |
| Maximum Dissipative Load | 12.2|13.6W |
| Module Resistance | 0.5Ohm |
| Hot Side Temperature | 27|50°C |
| Delta Tmax | 66|72°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.