ABB CT-MFD.12 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 250V |
| Contact Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT-D |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for ABB CT-MFD.12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.