The CU-1955 is a general-purpose enclosure made from black ABS plastic with a thickness of 2.16mm. It meets the UL94 HB flammability rating and is compliant with RoHS regulations. The enclosure is packaged in bulk and is lead-free. It is approved by UL and is suitable for a variety of applications.
BUD Industries CU-1955 technical specifications.
| Approvals | UL |
| Body Color | Black |
| Body Material | ABS |
| Color | Black |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Utilibox Style K |
| Thickness | 2.16mm |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-1955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.