The CU-3009-A is an aluminum desktop enclosure with a natural color finish. It measures 8 inches in length, 6 inches in width, and 3.5 inches in height. The enclosure is made of aluminum and has a thickness of 0.04 inch. It weighs 1 pound and is compliant with RoHS regulations. The CU-3009-A is part of the Mini-Box series and is available in a single unit quantity.
BUD Industries CU-3009-A technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 3.5inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Aluminium, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Box |
| Thickness | 0.04inch |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries CU-3009-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.