The D53TP50CH-10 is a solid state relay with a 3PST throw configuration, rated for 530V and 50A load current. It has a maximum input current of 35mA and is designed for DC input. The relay is panel mountable via screw termination and is available in a RoHS compliant package. Operating temperature range is -40°C to 80°C. The D53TP50CH-10 is compliant with RoHS regulations.
Crydom D53TP50CH-10 technical specifications.
| Package/Case | Module |
| Input Current | 35mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 50A |
| Max Input Current | 35mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 53TP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D53TP50CH-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.