The E-STE100P is a 100Mbps surface mount Ethernet transceiver from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply current of 100mA and a maximum supply voltage of 3.45V. It is packaged in a TQFP-64 package and is available in a tray packaging format with 160 units per package.
Stmicroelectronics E-STE100P technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STE100P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.