The Omron E2E2-X5B1 is an inductive proximity sensor with a PNP output configuration. It operates within a temperature range of -40°C to 85°C and can withstand a maximum supply voltage of 55V and a minimum supply voltage of 10V. The sensor has a sensing distance of 5mm and a response frequency of 600Hz. It is rated for IP67 and features shielded cable leads for reliable connections.
Omron E2E2-X5B1 technical specifications.
| Body Material | Brass |
| Height | 29mm |
| Length | 77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Operating Supply Current | 13mA |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.