8-channel bidirectional voltage level translator for surface mount applications. Features a 20-pin WQFN EP package with a 4.5mm length, 2.5mm width, and 0.75mm height. Operates with supply voltages from 1.65V to 5.5V, supporting data rates up to 100Mbps and frequencies to 50MHz. Offers 3-state voltage output type with low quiescent current of 10uA. Suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi FXMA108BQX technical specifications.
| Package/Case | QFN |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Frequency | 50MHz |
| Height | 0.75mm |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE, Voltage |
| Packaging | Tape and Reel |
| Propagation Delay | 1700ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.7us |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXMA108BQX to view detailed technical specifications.
No datasheet is available for this part.