SPDT general purpose power relay featuring a 24V DC non-latching coil with 21.8mA coil current, 530mW coil power, 1.1kΩ coil resistance, and 15ms operate time. Contact ratings include 10A maximum current, 380V AC maximum voltage, and 125V DC maximum voltage, with tin/silver contact material. This through-hole mount relay operates within a -40°C to 70°C temperature range and has PC pin termination.
Omron G2R-1-ASI-DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 17g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-ASI-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.