SPDT power PCB relay featuring a 12V DC coil with 16.7mA coil current and 720R coil resistance. This general purpose relay offers an 8A contact current rating with Silver, Cadmium contacts and a 200mW power consumption. Mounting is via through-hole termination with PC pins, and it operates within a -25°C to 70°C temperature range. Contact voltage ratings include 380V AC and 125V DC, with operate and release times of 10ms.
Omron G6C-2117P-US-DC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G6C |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| Weight | 5.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6C-2117P-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.