3-position, straight, male circular connector designed for wire-to-wire applications. Features female crimp contacts made of copper alloy with nickel plating, supporting a 13A current rating. The grey thermoplastic body and nylon shell offer a robust, free-hanging, cable-mounted solution with IP68 and IP67 ratings for waterproof and dust-tight performance. Operating temperature range from -55°C to 125°C, with UL94 V-1 flammability rating.
Sign in to ask questions about the TE Connectivity HD16-3-96S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HD16-3-96S technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 1.609inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 1.069inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Nylon |
| Shell Size | 3 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.067inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD16-3-96S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.