The IPD50R520CPATMA1 is a surface mount MOSFET with a maximum drain to source voltage of 500V and continuous drain current of 7.1A. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device features a fall time of 17ns and turn-off delay time of 80ns. It is halogen free but contains lead.
Infineon IPD50R520CPATMA1 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50R520CPATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.