This dual MOSFET driver is designed for automotive applications and operates within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 6V and 20V, respectively. The device features a DIP-8 package type and is suitable for use in buffer or inverter based MOSFET driver applications.
Infineon IR4427 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.