N-Channel Power MOSFET, 60V drain-source voltage, 12A continuous drain current, and 0.0094 ohm on-resistance. This single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor features an 8-terminal SO-8 package. Operating temperature range spans from -55°C to 150°C.
Infineon IRF7855TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF7855TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.