The IS25LQ040B-JNLE is an industrial-grade flash memory IC with a 3.9mm width and 4.9mm length. It operates within a temperature range of -40 to 105 degrees Celsius and features a 8-pin SOP package. The device has a maximum clock frequency of 104 MHz and supports serial communication. It is designed for use with a supply voltage between 2.3V and 3.6V.
Integrated Silicon Solution IS25LQ040B-JNLE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS25LQ040B-JNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.