Integrated Silicon Solution (ISS) is a global semiconductor company specializing in the design, development, and manufacturing of high-performance memory and mixed-signal integrated circuits. ISS serves a diverse range of markets, including consumer electronics, computing, networking, and industrial applications.
SDRAM 64Mbit 4Mx16 3.3V 143MHz 54-Pin TSOP-II
Async SRAM 1M x 16, 10ns, 3.3V, 48-Pin, Industrial
64Mb PSRAM Async 4M x 16 70ns 48-Pin TFBGA
256Kx36 ZBT SRAM, 3.1ns, 200MHz, 3.3V, 100-Pin TQFP
8-Bit MCU, 24MHz, 8KB MROM, 256B RAM, 3.3V, DIP-40
256Kx8 SRAM, 55ns, CMOS, 32-Pin TSOP
SRAM 4Mbit 256Kx18 Sync Dual-Port 6.5ns 119-BGA
SDRAM 16Mbit 1Mx16 166MHz 3.3V 60-Pin TFBGA
Async SRAM 256Kx8 3.3V 55ns 32-Pin Industrial
16Mbit SDRAM 1Mx16 133MHz 1.8V 60-Pin TFBGA
SRAM IC 256Kx16 Async 3.3V 10ns 44-Pin TSOP-II
Async SRAM 512K x 16, 10ns, 2.5V/3.3V, 44-Pin TSOP-II
Sync SRAM 4M-bit 128Kx36 7.5ns 165-Pin BGA 2.5V
512Mbit Mobile SDRAM 16Mx32 32-bit 133MHz 2.5V WBGA
SDRAM 512Mbit 32Mx16 3.3V 143MHz 54-Pin TSOP-II
Sync SRAM 4Mbit 256Kx18 6.5ns 3.3V 165-Pin BGA
Sync SRAM 4M-bit 128Kx36 7.5ns 2.5V 119-BGA
SRAM 4M-bit Sync Quad 6.5ns 165-Pin BGA
1Mx16 SRAM, 10ns, 3.3V, Industrial, TSOP-48
64Mb PSRAM, 4Mx16, 70ns, 54-Pin VFBGA
Sync SRAM 4M-bit 128Kx36 7.5ns 2.5V 100-Pin TQFP
32M-bit PSRAM Async 2M x 16 70ns VFBGA 54-Pin
32Mb Async PSRAM 2Mx16 70ns 48-Pin TSOP-I SMT
DRAM 512Mbit 16Mx32 SDRAM 3.3V 143MHz 90-Pin TFBGA
SRAM 4M-bit 256Kx18 Sync 6.5ns 3.3V 119-Pin BGA