The IS66WV1M16EBLL-70BLI is a pseudo static RAM IC with 1048576 words of memory, organized in a 48-terminal package. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The IC has a maximum access time of 70 nanoseconds and is available in a BGA package with a width of 6 millimeters and a length of 8 millimeters. It is a parallel interface memory IC with a supply voltage range of 2.5 to 3.6 volts.
Integrated Silicon Solution IS66WV1M16EBLL-70BLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Silicon Solution IS66WV1M16EBLL-70BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.