The JAN2N2907A is a hermetically sealed PNP transistor with a maximum collector base voltage of 60V and a maximum collector-emitter voltage of -60V. It can handle a continuous collector current of -600mA and a maximum power dissipation of 625mW. The transistor is packaged in a TO-18-3 case and is available in bulk quantities. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Onsemi JAN2N2907A technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | -60V |
| Continuous Collector Current | -600mA |
| Lead Free | Contains Lead |
| Max Collector Current | -600mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 338 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi JAN2N2907A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.