Onsemi KA558B technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 4 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Propagation Delay | 1000ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA558B |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA558B to view detailed technical specifications.
No datasheet is available for this part.